Part Details for 73TI11204000K by KEMET Corporation
Overview of 73TI11204000K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73TI11204000K
73TI11204000K CAD Models
73TI11204000K Part Data Attributes
|
73TI11204000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73TI11204000K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 73TI11204000K
This table gives cross-reference parts and alternative options found for 73TI11204000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73TI11204000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777I1120AA00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 73TI11204000K vs 777I1120AA00K |
R73TI1120CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 73TI11204000K vs R73TI1120CK00K |
R777I1120JB00K | Film Capacitor, | KEMET Corporation | 73TI11204000K vs R777I1120JB00K |
73TI1120DQ00K | Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 | KEMET Corporation | 73TI11204000K vs 73TI1120DQ00K |
R777I11204000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 73TI11204000K vs R777I11204000K |
73TI1120JH00K | Film Capacitor, | KEMET Corporation | 73TI11204000K vs 73TI1120JH00K |
73TI1120JB00K | Film Capacitor, | KEMET Corporation | 73TI11204000K vs 73TI1120JB00K |
R777I1120GY00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 73TI11204000K vs R777I1120GY00K |
R73TI1120GY00K | Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 | KEMET Corporation | 73TI11204000K vs R73TI1120GY00K |
73TI1120CK00K | Film Capacitor, Polypropylene, 1600V, 0.0012uF, 7120 | KEMET Corporation | 73TI11204000K vs 73TI1120CK00K |