73S8024RN-32IMR
Description: Analog Circuit, 1 Func, QFN-32

Overview of 73S8024RN-32IMR by Teridian Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 73S8024RN-32IMR by Teridian Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73S8024RN-32IMR by Teridian Semiconductor Corp

73S8024RN-32IMR
Teridian Semiconductor Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TERIDIAN SEMICONDUCTOR CORP
Package Description
QFN-32
Reach Compliance Code
unknown
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. 73S8024RN-32IMR
    Teridian Semiconductor Corp
    Analog Circuit, 1 Func, QFN-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73S8024RN-32IMR by Teridian Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73S8024RN-32IMR by Teridian Semiconductor Corp

Select Manufacturer
Which Manufacturer of 73S8024RN-32IMR would you like to use for your alert(s)?
  • Please alert me when 73S8024RN-32IMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73S8024RN-32IMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73S8024RN-32IMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73S8024RN-32IMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73S8024RN-32IMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73S8024RN-32IMR by Teridian Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: