Part Details for 73S1210F-68IMR/F/P by Maxim Integrated Products
Overview of 73S1210F-68IMR/F/P by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73S1210F-68IMR/F/P
73S1210F-68IMR/F/P CAD Models
73S1210F-68IMR/F/P Part Data Attributes
|
73S1210F-68IMR/F/P
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
73S1210F-68IMR/F/P
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD FREE, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for 73S1210F-68IMR/F/P
This table gives cross-reference parts and alternative options found for 73S1210F-68IMR/F/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73S1210F-68IMR/F/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73S1210F-68IM/F/P | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD FREE, QFN-68 | 73S1210F-68IMR/F/P vs 73S1210F-68IM/F/P |