Part Details for 7397597 (ALTERNATE: 7397597) by RS Pro
Overview of 7397597 (ALTERNATE: 7397597) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397597 (ALTERNATE: 7397597)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74747407
|
RS | Axial Through Hole Fixed Resistor 47kOhm +/-5% 0.25W -500 - +350ppm/ deg C | RS PRO 7397597 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
70651039
|
RS | Axial Through Hole Fixed Resistor 47kOhm +/-5% 0.25W -500 - +350ppm/ deg C | RS PRO 7397597 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 0 |
|
$39.0910 | RFQ |