Part Details for 7397483 (ALTERNATE: 7397483) by RS Pro
Overview of 7397483 (ALTERNATE: 7397483) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397483 (ALTERNATE: 7397483)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74787716
|
RS | Axial Through Hole Fixed Resistor 2.2kOhm +/-5% 0.25W -500 - +350ppm/ deg C | RS PRO 7397483 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0070 | Buy Now |