Part Details for 73950-9002 by Amphenol FCi
Overview of 73950-9002 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9002DM/B | Rochester Electronics LLC | 9002 - NAND Gate, 9002 Series, 4-Func, 2-Input, CMOS | |
73950-2005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. | |
73950-1005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. |
Part Details for 73950-9002
73950-9002 CAD Models
73950-9002 Part Data Attributes
|
73950-9002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73950-9002
Amphenol FCi
Board Connector, 70 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.0 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73950-9002
This table gives cross-reference parts and alternative options found for 73950-9002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73950-9002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533603-4 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 73950-9002 vs 533603-4 |
3-147106-0 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 73950-9002 vs 3-147106-0 |
73950-2003LF | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 73950-9002 vs 73950-2003LF |
SSM-130-L-DV | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 73950-9002 vs SSM-130-L-DV |
73950-2002 | Board Connector, 70 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 73950-9002 vs 73950-2002 |
SFC-130-T2-F-D-A-K-FR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 73950-9002 vs SFC-130-T2-F-D-A-K-FR |
73950-9004LF | Board Connector, 48 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 73950-9002 vs 73950-9004LF |
530780-4 | 2 ROW BOX RECP 60 POS 100 C/L | TE Connectivity | 73950-9002 vs 530780-4 |
87011-630 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | 73950-9002 vs 87011-630 |
73950-2002LF | Board Connector, 70 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 73950-9002 vs 73950-2002LF |