73944-1007
Molex
Description: Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle,

Overview of 73944-1007 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
73944-2002LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 210 Positions.
73944-1003LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 210 Positions.
73944-1002LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 210 Positions.

Price & Stock for 73944-1007 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 93M4977
Newark Header Connector, pcb Mount, recept,144 Contacts, pin,0.079 Pitch, pc Tail Terminal, guide Pin |Molex 73944-1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $43.7100
  • 5 $40.7500
  • 10 $37.8000
  • 25 $35.9900
  • 50 $34.1700
  • 100 $32.3500
$32.3500 / $43.7100 Buy Now
DISTI # 538-73944-1007
Mouser Electronics High Speed / Modular Connectors HDM BP Polar/Guide O Opt ST 30 SAu 144Ckt RoHS: Compliant 0
  • 72 $31.7200
$31.7200 Order Now
Onlinecomponents.com Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube RoHS: Compliant 0
  • 1 $45.2900
  • 5 $40.2800
  • 10 $39.0400
  • 25 $37.0400
  • 50 $33.8500
  • 100 $33.1500
  • 250 $31.8000
$31.8000 / $45.2900 Buy Now

CAD Models for 73944-1007 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73944-1007 by Molex

73944-1007
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Board Mounting Option
PEG
Body Breadth
0.618 inch
Body Depth
0.461 inch
Body Length
2.189 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3058 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.079 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
144
UL Flammability Code
94V-0
Want to compare parts?
  1. 73944-1007
    Molex
    Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle,
    VS

Alternate Parts for 73944-1007

This table gives cross-reference parts and alternative options found for 73944-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73944-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73944-7114 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-7114
73944-3000 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-3000
73944-5002 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-5002
73944-5109 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-5109
73944-3107 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-3107
73799-3204 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73944-1007 vs 73799-3204
73944-7102 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-7102
73944-5100 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-5100
73944-3011 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-3011
73944-7015 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73944-1007 vs 73944-7015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73944-1007 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73944-1007 by Molex

Select Manufacturer
Which Manufacturer of 73944-1007 would you like to use for your alert(s)?
  • Please alert me when 73944-1007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73944-1007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73944-1007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73944-1007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73944-1007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73944-1007 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: