Part Details for 73935-220LF by Amphenol Communications Solutions
Overview of 73935-220LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73935-1002LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 7 Mod | |
73935-2002LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 7 Mod | |
73935-1006LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 7 Mod |
Part Details for 73935-220LF
73935-220LF CAD Models
73935-220LF Part Data Attributes
|
73935-220LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73935-220LF
Amphenol Communications Solutions
Board Connector, 210 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 210 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73935-220LF
This table gives cross-reference parts and alternative options found for 73935-220LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73935-220LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73935-220 | Board Connector, 210 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73935-220LF vs 73935-220 |