Part Details for 73929-5003LF by Amphenol Communications Solutions
Overview of 73929-5003LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
63779-5003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position |
Part Details for 73929-5003LF
73929-5003LF CAD Models
73929-5003LF Part Data Attributes
|
73929-5003LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73929-5003LF
Amphenol Communications Solutions
Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73929-5003LF
This table gives cross-reference parts and alternative options found for 73929-5003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73929-5003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H090-5KP7-S-TG | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 73929-5003LF vs MP2-H090-5KP7-S-TG |
73932-9001LF | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73929-5003LF vs 73932-9001LF |
55427-901 | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 73929-5003LF vs 55427-901 |
1F21903-P25B0N-AN | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 73929-5003LF vs 1F21903-P25B0N-AN |
55427-201 | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 73929-5003LF vs 55427-201 |
MP2-H090-5HP1-S-FJ | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 73929-5003LF vs MP2-H090-5HP1-S-FJ |
HM2P08PKP180GF | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73929-5003LF vs HM2P08PKP180GF |
73929-5003 | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73929-5003LF vs 73929-5003 |
MP2-H090-5AP7-S-TG | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 73929-5003LF vs MP2-H090-5AP7-S-TG |
MP2-H090-53S3-S-RF | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 73929-5003LF vs MP2-H090-53S3-S-RF |