Part Details for 73912 by Wiha Quality Tools
Results Overview of 73912 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73912 Information
73912 by Wiha Quality Tools is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 73912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73912W-ND
|
DigiKey | BIT PHILLIPS SZ00 2.76" 2PK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
54 In Stock |
|
$8.3600 | Buy Now |
|
Onlinecomponents.com | 73912 Power Bit, , 00 Size, 70mm OAL, 1/4" Hex Drive, Tool Steel, 2/Package RoHS: Compliant | 0 |
|
$9.4700 / $12.8800 | Buy Now |