Part Details for 7391-BCE-T-014-000 by TE Connectivity
Overview of 7391-BCE-T-014-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68739-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
68739-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 7391-BCE-T-014-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7391-BCE-T-014-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Bulk (Alt: 7391-BCE-T-014-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS7391-BCE-T-014-000
|
Heilind Electronics | 0.14 PSI DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.14 PSI Differential Sensor RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
|
Onlinecomponents.com | 0.14 PSI Differential Sensor RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
DISTI #
TSS7391-BCE-T-014-000
|
Interstate Connecting Components | 0.14 PSI DIFFERENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
7391-BCET014000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1050 | 0 |
|
$15.7100 | Buy Now |
|
Master Electronics | 0.14 PSI Differential Sensor RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
|
Master Electronics | 0.14 PSI Differential Sensor RoHS: Compliant | 0 |
|
$15.7200 / $46.0800 | Buy Now |
Part Details for 7391-BCE-T-014-000
7391-BCE-T-014-000 CAD Models
7391-BCE-T-014-000 Part Data Attributes
|
7391-BCE-T-014-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7391-BCE-T-014-000
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |