Part Details for 738D157X0063D2 by Vishay Intertechnologies
Overview of 738D157X0063D2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 738D157X0063D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738D157X0063D2
|
Avnet Americas | 738D157X0063D2 - Bulk (Alt: 738D157X0063D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74-738D157X0063D2
|
Mouser Electronics | Tantalum Capacitors - Wet 150uF 63volts 20% D case RoHS: Not Compliant | 0 |
|
$48.7700 / $52.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$54.3700 / $57.0900 | Buy Now |
DISTI #
738D157X0063D2
|
TTI | Tantalum Capacitors - Wet 150uF 63volts 20% D case Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$45.5000 / $56.0400 | Buy Now |
DISTI #
738D157X0063D2
|
Avnet Abacus | 738D157X0063D2 (Alt: 738D157X0063D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 738D157X0063D2
738D157X0063D2 CAD Models
738D157X0063D2 Part Data Attributes
|
738D157X0063D2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
738D157X0063D2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.008 mA | |
Length | 30.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.236 | |
Terminal Shape | WIRE |