Part Details for 738A by Micro Commercial Components
Overview of 738A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1738A | Analog Devices | LTM8028EY Demo Board - LTM8028 | |
DC2738A | Analog Devices | L IQ, 2.25MHz, 3x Out, Buck/Bu |