There are no models available for this part yet.
Overview of 738915-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 738915-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738915-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Nickel Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 738915-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.6400 | Buy Now | ||
Onlinecomponents.com | 55PC1123-22-9/96-9 RoHS: Compliant | 0 |
|
$1.5900 / $4.3400 | Buy Now | ||
DISTI #
RYC55PC1123-22-9/96-9
|
Interstate Connecting Components | 55PC1123-22-9/96-9 738915-000 | 0 |
|
$1.8782 / $1.9062 | Buy Now | |
DISTI #
738915-000
|
Avnet Abacus | High Performance Cable 2Conductors 22AWG Nickel Plated Copper White 600V (Alt: 738915-000) RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 55PC1123-22-9/96-9 RoHS: Compliant | 0 |
|
$1.5900 / $4.3400 | Buy Now |
CAD Models for 738915-000 by TE Connectivity
Part Data Attributes for 738915-000 by TE Connectivity
738915-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
738915-000TE ConnectivityWire And Cable, 22AWG, 600V, Flexible Cord And Fixture WireVS
-