Part Details for 7386R500T1L.25 by TT electronics / BI Technologies
Overview of 7386R500T1L.25 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7386R500T1L.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7673
|
Newark | Potentiometer Precision : Multi-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 7386R500T1L.25 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $17.6700 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 500 Ohm - 3 Turn - 1/4" Shaft. RoHS: Compliant |
63 In Stock |
|
$14.1100 / $16.7000 | Buy Now |
DISTI #
59832393
|
Verical | 3 Turn Wirewound Precision Potentiometer Min Qty: 10 Package Multiple: 10 Date Code: 2142 | Americas - 60 |
|
$19.0060 / $21.7100 | Buy Now |
DISTI #
000000000006092384
|
Sager | Precision Potentiometers | 0 |
|
Buy Now | |
|
Master Electronics | Potentiometer - 500 Ohm - 3 Turn - 1/4" Shaft. RoHS: Compliant |
63 In Stock |
|
$14.1100 / $16.7000 | Buy Now |