Part Details for 73865 by Desco Industries Inc
Overview of 73865 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0870
|
Newark | Jacket Smock, Esd Protective, 2Xl, Black, Clothing Style:Jacket, Clothing Colour:Black, Clothing Size:Xx Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:-, Sleeve Length:35.5" Rohs Compliant: Yes |Desco 73865 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8500 | Buy Now |
DISTI #
16-1465-ND
|
DigiKey | SMOCK JACKET POLY BLACK 2XLG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$53.2900 | Buy Now |
DISTI #
809-73865
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD,JACKET,BLACK, 2XLARGE KNITTED CUFFS, | 2 |
|
$54.0000 / $56.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0900 / $68.3800 | Buy Now |
DISTI #
548AP3865
|
Techni-Tool, Inc. | Desco 73865 ESD Smock, Statshield Jacket, Knitted Cuffs, Black, 2X-Large | 0 |
|
$56.8500 | Buy Now |
DISTI #
548AP3865
|
TestEquity LLC | Desco 73865 ESD Smock, Statshield Jacket, Knitted Cuffs, Black, 2X-Large | 0 |
|
$56.8500 | Buy Now |