Part Details for 7383R10KL.25CT by TT electronics / BI Technologies
Overview of 7383R10KL.25CT by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825CTLB8 | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTDB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTEB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Price & Stock for 7383R10KL.25CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7383R10KL.25CT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.9640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$73.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3200 / $192.6100 | Buy Now |
DISTI #
000000000006352668
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$84.9800 | Buy Now |
Part Details for 7383R10KL.25CT
7383R10KL.25CT CAD Models
7383R10KL.25CT Part Data Attributes
|
7383R10KL.25CT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7383R10KL.25CT
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Servo Mount | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | TURRET | |
Tolerance | 5% |