Part Details for 73820 by Pico Electronics Inc
Results Overview of 73820 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73820 Information
73820 by Pico Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: 73820 by Pico Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 73820
73820 Part Data Attributes
|
|
73820
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
73820
Pico Electronics Inc
General Purpose Inductor, 150uH, 1 Element, SMD, 4545,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4545 | |
| Construction | Rectangular | |
| DC Resistance | 0.36 Ω | |
| Inductance-Nom (L) | 150 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.969 Mm | |
| Package Length | 11.43 Mm | |
| Package Style | Smt | |
| Package Width | 11.43 Mm | |
| Packing Method | Tube | |
| Rated Current-Max | 0.97 A | |
| Reference Standard | Mil-Prf-27 | |
| Self Resonance Frequency | 2 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Dual In-Line | |
| Terminal Shape | Gull Wing |