Part Details for 7382-6485 by Yazaki Corp
Overview of 7382-6485 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84648-502HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, non-Eject | |
66564-850LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 50 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 7382-6485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73826485-B
|
TTI | Automotive Connectors PBC HEADER 24P NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$2.7400 | Buy Now |
DISTI #
73826485
|
TTI | Automotive Connectors PBC HEADER 24P NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.3700 | Buy Now |