Part Details for 7382-3SG-300CH1 by Switchcraft Conxall
Overview of 7382-3SG-300CH1 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17382F4T | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 67mOhm 3-PICOSTAR -55 to 150 | |
CSD17382F4 | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 67mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for 7382-3SG-300CH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mini-Con-X White Hex Nut Panel Mount Receptacle 3 Socket - Solder Contacts | 23 |
|
$5.8400 / $6.2800 | Buy Now |