Part Details for 7381R100L.252G by TT electronics / BI Technologies
Overview of 7381R100L.252G by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2108252GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2109252GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface |
Price & Stock for 7381R100L.252G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7381R100L.252G-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.8057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$88.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.6000 / $231.7100 | Buy Now |
DISTI #
000000000006456478
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$102.2300 | Buy Now |
Part Details for 7381R100L.252G
7381R100L.252G CAD Models
7381R100L.252G Part Data Attributes
|
7381R100L.252G
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7381R100L.252G
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,100 OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7381 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Series | 7381 | |
Technology | WIRE WOUND | |
Tolerance | 5% |