Part Details for 7381-5PG-3ES by Switchcraft Conxall
Overview of 7381-5PG-3ES by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7381L20J8/5571 | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU | |
7381L40J | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU | |
7381L20J | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU |
Price & Stock for 7381-5PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8844
|
Newark | Mini-Con-X Panel, 5-Pin #16, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7381-5PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $9.0000 | Buy Now |
DISTI #
SC3155-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2787 | Buy Now |
DISTI #
502-7381-5PG-3ES
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #16 PC TAIL RoHS: Compliant | 110 |
|
$5.8400 / $8.6700 | Buy Now |
DISTI #
70934603
|
RS | MINI-CON PANEL MT #16 PC TAIL | Conxall 7381-5PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $7.6500 | Buy Now |
DISTI #
000000000000735450
|
Sager | Standard Circular Connector MINI-CON PAN MT #16 PC TAIL Min Qty: 1 | 0 |
|
$5.0500 / $7.0900 | Buy Now |
Part Details for 7381-5PG-3ES
7381-5PG-3ES CAD Models
7381-5PG-3ES Part Data Attributes
|
7381-5PG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7381-5PG-3ES
Switchcraft Conxall
CONN RCPT 5POS PNL MNT PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |