Part Details for 73804WS 0081000 by Belden Inc
Overview of 73804WS 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73804WS 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9992
|
Newark | Shld Flex Cable, 4Cond, 18Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73804WS 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$2,331.1700 / $2,717.0200 | Buy Now |
DISTI #
135-73804WS0081000-DS-ND
|
DigiKey | CABLE 4CON 18AWG GRAY SHLD FEET Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
945 In Stock |
|
$3.8453 / $5.3200 | Buy Now |
DISTI #
566-73804WS-1000-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 19/30 4C SHLD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
71076203
|
RS | MachFlex Moderate 600V, 18 AWG 4 Cond Shielded | Belden 73804WS 0081000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$4.6800 | RFQ |