Part Details for 73802W 008100 by Belden Inc
Overview of 73802W 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73802W 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9979
|
Newark | Unshld Flex Cable, 2Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73802W 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$101.1700 / $109.0000 | Buy Now |
DISTI #
BEL2416-100-ND
|
DigiKey | CABLE 2COND 18AWG GRAY Min Qty: 100 Lead time: 30 Weeks Container: Spool |
100 In Stock |
|
$0.7907 / $1.0644 | Buy Now |
DISTI #
566-73802W-100-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 19/30 2C UNSHD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$93.3800 / $103.0300 | Order Now |
DISTI #
71076382
|
RS | MachFlex Moderate 600V, 18 AWG 2 Cond Unshielded | Belden 73802W 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Linear Foot | 100 |
|
$0.9600 / $1.0800 | Buy Now |