Part Details for 738 by Keystone Electronics Corp
Overview of 738 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9229
|
Newark | Rubber Grommet, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:6.4Mm, Grommet Material:Buna S Rubber, Mounting Hole Dia:11.1Mm, Panel Thickness Max:1.575Mm, Grommet Colour:Black, Product Range:-, Accessory Type:Grommet Rohs Compliant: Yes |Keystone 738 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2400 | Buy Now |
DISTI #
36-738-ND
|
DigiKey | GROMMET 0.250" RUBBER BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14260 In Stock |
|
$0.2163 / $0.5400 | Buy Now |
DISTI #
534-738
|
Mouser Electronics | Grommets & Bushings RUBBER GROMMET .437 RoHS: Not Compliant | 835 |
|
$0.2080 / $0.4700 | Buy Now |
|
Future Electronics | Ø 0.25 inch Rubber 0.625 inch Long Grommet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2300 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
KEY738
|
Heilind Electronics | GROM (ROHS NON-COMPLIANT) | Americas - 810 in Stock |
|
$0.2068 | Buy Now |
DISTI #
KEYS738
|
TME | Grommet, Ømount.hole: 6.35mm, Øhole: 6.35mm, rubber, black Min Qty: 10 | 0 |
|
$0.2920 / $0.3750 | RFQ |
DISTI #
KEY738
|
Interstate Connecting Components | GROM (ROHS NON-COMPLIANT) | 270 |
|
$0.2068 | Buy Now |
DISTI #
000000000000033598
|
Sager | Grommets & Bushings RUBBER GROMMET .437 Min Qty: 2500 | 0 |
|
$0.2068 | Buy Now |
Part Details for 738
738 CAD Models
738 Part Data Attributes
|
738
Keystone Electronics Corp
Buy Now
|
Compare Parts:
738
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |