Part Details for 738-403 by WAGO Innovative Connections
Overview of 738-403 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 738-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3456
|
Newark | Quadruple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 5.08 Mm, 4 X 3-Pole, Cage Clamp , 2,50 Mm , Orange |Wago 738-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $9.3100 | Buy Now |
DISTI #
2946-738-403-ND
|
DigiKey | QUADRUPLE-DECK PCB TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$6.2100 / $8.8900 | Buy Now |
Part Details for 738-403
738-403 CAD Models
738-403 Part Data Attributes
|
738-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
738-403
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 4 Row(s), 4 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |