Part Details for 738-402 by WAGO Innovative Connections
Results Overview of 738-402 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
738-402 Information
738-402 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 738-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3455
|
Newark | Quadruple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 5.08 Mm, 4 X 2-Pole, Cage Clamp , 2,50 ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.7900 | Buy Now |
DISTI #
2946-738-402-ND
|
DigiKey | QUADRUPLE-DECK PCB TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - CAGE CLAMP® - 2,50 mm² ... more RoHS: Compliant | 0 |
|
$4.3000 / $6.1600 | Buy Now |
Part Details for 738-402
738-402 CAD Models
738-402 Part Data Attributes
|
738-402
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
738-402
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 4 Row(s), 4 Deck(s)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |