Part Details for 738-324 by WAGO Innovative Connections
Overview of 738-324 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 738-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3454
|
Newark | Quadruple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 5.08 Mm, 4 X 24-Pole, Cage Clamp , 2,50 Mm , Orange |Wago 738-324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 / $49.9500 | Buy Now |
DISTI #
2946-738-324-ND
|
DigiKey | QUADRUPLE-DECK PCB TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$35.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.2200 | Buy Now |
|
Onlinecomponents.com | Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 96-pole - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$44.4800 / $60.5100 | Buy Now |
Part Details for 738-324
738-324 CAD Models
738-324 Part Data Attributes:
|
738-324
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
738-324
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 4 Row(s), 4 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 96 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |