Part Details for 737815-1 by TE Connectivity
Overview of 737815-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 737815-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8182
|
Newark | Wire Pin Twin 2X10Mm2 Red |Amp Te Connectivity 737815-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1800 | Buy Now |
|
Quest Components | 5275 |
|
$0.1456 / $0.7280 | Buy Now | |
DISTI #
TE Connectivity 737815-1
|
PEI Genesis | Connector Accessory Contact | 0 |
|
Buy Now |
Part Details for 737815-1
737815-1 CAD Models
737815-1 Part Data Attributes:
|
737815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737815-1
TE Connectivity
1mm2, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Material | COPPER ALLOY |