-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
ISL3155EIUZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection | |
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube RoHS: Compliant |
16 Partner Stock |
|
$23.0000 / $43.2400 | Buy Now |
DISTI #
737803155-MOL
|
TME | 73780-3155 | 16 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube RoHS: Compliant |
16 Partner Stock |
|
$23.0000 / $43.2400 | Buy Now |
DISTI #
10196254
|
TestEquity LLC | Molex 73780-3155 HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 15.00mm, Pin Length 3.50mm, Press-Fit | 16 |
|
$46.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73780-3155
Molex
Buy Now
Datasheet
|
Compare Parts:
73780-3155
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.528 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.6 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73780-3155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-3155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73780-3243 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-3155 vs 73780-3243 |
73780-3254 | Molex | $48.3677 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-3155 vs 73780-3254 |
73780-3147 | Molex | $51.9546 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-3155 vs 73780-3147 |
73780-1143 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 73780-3155 vs 73780-1143 |