Part Details for 73780-1825 by Molex
Overview of 73780-1825 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
IS0-1825BSRH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS1-1825ASRH/PROTO | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs |
Part Details for 73780-1825
73780-1825 CAD Models
73780-1825 Part Data Attributes
|
73780-1825
Molex
Buy Now
Datasheet
|
Compare Parts:
73780-1825
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73780-1825
This table gives cross-reference parts and alternative options found for 73780-1825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-1825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73780-1836 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 73780-1825 vs 73780-1836 |
73780-3227 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3227 |
73780-3233 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3233 |
73780-3234 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3234 |
17551442805 | Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal | HARTING Technology Group | 73780-1825 vs 17551442805 |
73780-3125 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3125 |
17551444807 | Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal | HARTING Technology Group | 73780-1825 vs 17551444807 |
73780-3224 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3224 |
74300-1145 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Molex | 73780-1825 vs 74300-1145 |
73780-3135 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-1825 vs 73780-3135 |