-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4618
|
Newark | Header Connector, pcb Mount, recept,72 Contacts, pin,0.079 Pitch, compliant Fit Terminal |Molex 73769-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6400 | Buy Now |
DISTI #
0737690100
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0737690100) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-73769-0100
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDM BP Stacking Modu odule Open End 72Ckt RoHS: Compliant | 0 |
|
$25.6100 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch HDM® Board-to-Board Stacking Header, High Rise Vertical, Press-Fit, Open End Option, 72 Circuits RoHS: Compliant | 0 |
|
$21.0100 / $32.7100 | Buy Now |
DISTI #
0737690100
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0737690100) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tube | 0 |
|
RFQ | |
DISTI #
Molex 73769-0100
|
PEI Genesis | Board Stacking Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73769-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
73769-0100
Molex
Board Stacking Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HDMPLUS | |
Body Breadth | 0.614 inch | |
Body Length | 0.939 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73769-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73769-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73782-6100 | Board Stacking Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73769-0100 vs 73782-6100 |
73782-4100 | Board Stacking Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73769-0100 vs 73782-4100 |