Part Details for 73760 by Desco Industries Inc
Overview of 73760 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6892
|
Newark | Jacket Smock, Esd Protective, L, Blue, Clothing Style:Jacket, Clothing Colour:Blue, Clothing Size:Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:-, Sleeve Length:35" Rohs Compliant: Yes |Desco 73760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$50.1200 | Buy Now |
DISTI #
16-1280-ND
|
DigiKey | SMOCK JACKET POLY BLUE LARGE Min Qty: 1 Lead time: 6 Weeks Container: Box |
58 In Stock |
|
$50.1200 | Buy Now |
DISTI #
809-73760
|
Mouser Electronics | Anti-Static Control Products SMOCK STATSHIELD LRG JACKET W/CUFFS RoHS: Compliant | 6 |
|
$47.6100 / $50.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.9900 / $66.1700 | Buy Now | |
DISTI #
548AP7376
|
Techni-Tool, Inc. | Desco 73760 Smock, ESD Shielding, Jacket, Knitted Cuffs, Blue, Large | 13 |
|
$50.1200 | Buy Now |
DISTI #
548AP7376
|
TestEquity LLC | Desco 73760 Smock, ESD Shielding, Jacket, Knitted Cuffs, Blue, Large | 13 |
|
$50.1200 | Buy Now |