-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.3-0.8 MM2 0.40X18.62 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5186
|
Newark | Faston Recep 6,35 Lif Rohs Compliant: Yes |Amp Te Connectivity 737439-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
737439-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 30000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0679 | Buy Now |
DISTI #
737439-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 737439-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0623 | Buy Now |
DISTI #
571-737439-1
|
Mouser Electronics | Terminals FASTON RECEP 6,35 LIF RoHS: Compliant | 0 |
|
$0.0610 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0554 | Buy Now |
DISTI #
AMP737439-1
|
Heilind Electronics | FASTON 250 REC 0.3-0.8 MM2 0.4 | Americas - 0 in Stock |
|
$0.0620 / $0.0702 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG BR RoHS: Compliant | 0 |
|
$0.0584 / $0.1223 | Buy Now |
DISTI #
AMP737439-1
|
Interstate Connecting Components | FASTON 250 REC 0.3-0.8 MM2 0.4 | 0 |
|
$0.0620 / $0.0702 | Buy Now |
DISTI #
737439-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 737439-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
737439-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 737439-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 6000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
737439-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737439-1
TE Connectivity
FASTON 250 REC 0.3-0.8 MM2 0.40X18.62 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |