Part Details for 737433-2 by TE Connectivity
Overview of 737433-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 737433-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737433-2
|
Avnet Abacus | MAG-MATE POKE-IN TERMINAL (Alt: 737433-2) RoHS: Compliant Min Qty: 10290 Package Multiple: 10290 | Abacus - 0 |
|
Buy Now |
Part Details for 737433-2
737433-2 CAD Models
737433-2 Part Data Attributes
|
737433-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737433-2
TE Connectivity
0.9mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 |