-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(737432-2) MAG-MATE POKE-IN TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8180
|
Newark | Mag-Mate Poke-In Terminal |Amp Te Connectivity 737432-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 196000 |
|
$0.1330 | Buy Now |
DISTI #
2266-737432-2-ND
|
DigiKey | MAG-MATE POKE-IN TERMINAL Min Qty: 7000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
196000 In Stock |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
AMP737432-2
|
Heilind Electronics | MAG-MATE POKE-IN TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE POKE-IN TERMINAL RoHS: Compliant |
196000 Partner Stock |
|
$0.1296 / $0.1398 | Buy Now |
DISTI #
22588829
|
Verical | Mag-Mate Terminal 31-33AWG Brass 7.9mm Tin Strip RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 196000 |
|
$0.0690 / $0.0740 | Buy Now |
DISTI #
AMP737432-2
|
Interstate Connecting Components | MAG-MATE POKE-IN TERMINAL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 737432-2
|
PEI Genesis | Wire Terminal, 0.9mm2 | 196000 |
|
Buy Now | |
DISTI #
737432-2
|
Avnet Abacus | Mag-Mate Terminal 31-33AWG 3.4mm 3mm Tin Strip (Alt: 737432-2) RoHS: Compliant Min Qty: 196000 Package Multiple: 196000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
737432-2
|
Avnet Abacus | Mag-Mate Terminal 31-33AWG 3.4mm 3mm Tin Strip (Alt: 737432-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POKE-IN TERMINAL RoHS: Compliant |
196000 Partner Stock |
|
$0.1296 / $0.1398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
737432-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737432-2
TE Connectivity
(737432-2) MAG-MATE POKE-IN TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 31 AWG |