Part Details for 73739-3AD337 by Amphenol FCi
Overview of 73739-3AD337 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73739-3AD337
73739-3AD337 CAD Models
73739-3AD337 Part Data Attributes
|
73739-3AD337
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73739-3AD337
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73739-3AD337
This table gives cross-reference parts and alternative options found for 73739-3AD337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73739-3AD337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCPF37S4TLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | 73739-3AD337 vs DCPF37S4TLF |
93888-511437 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | 73739-3AD337 vs 93888-511437 |
93888-311237 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | 73739-3AD337 vs 93888-311237 |
1-745497-1 | TE's AMP | Check for Price | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, RECEPTACLE | 73739-3AD337 vs 1-745497-1 |
617-D-37-S-CF-2-21 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | 73739-3AD337 vs 617-D-37-S-CF-2-21 |
617-U-37-S-BF-2-20E | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | 73739-3AD337 vs 617-U-37-S-BF-2-20E |
DC37S0MBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | 73739-3AD337 vs DC37S0MBLF |
93888-512237 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | 73739-3AD337 vs 93888-512237 |
77DCF37SAJ3RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | 73739-3AD337 vs 77DCF37SAJ3RM8 |
749420-1 | TE's AMP | Check for Price | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | 73739-3AD337 vs 749420-1 |