Part Details for 737306-2 by TE Connectivity
Overview of 737306-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 737306-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737306-2
|
Avnet Abacus | AMP737306-2 (Alt: 737306-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 | Abacus - 0 |
|
Buy Now |
Part Details for 737306-2
737306-2 CAD Models
737306-2 Part Data Attributes
|
737306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737306-2
TE Connectivity
14mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 14 mm2 |