Part Details for 73725-11A0BLF by Amphenol Communications Solutions
Overview of 73725-11A0BLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-11A0BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-0180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-1130BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Price & Stock for 73725-11A0BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8868
|
Newark | Usb Up-Right Receptacle.-73725-11A0Blf/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 73725-11A0BLF RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
609-73725-11A0BLF-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2970 In Stock |
|
$0.4476 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1250 In Stock |
|
$0.3831 / $0.5478 | Buy Now |
DISTI #
C1S227401396299
|
Chip1Stop | USB Up-Right Recept RoHS: Compliant | 1662 |
|
$0.6650 | Buy Now |
DISTI #
C1S227403037372
|
Chip1Stop | USB connector | 890 |
|
$0.4970 / $0.4980 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1250 In Stock |
|
$0.3831 / $0.5478 | Buy Now |
Part Details for 73725-11A0BLF
73725-11A0BLF CAD Models
73725-11A0BLF Part Data Attributes
|
73725-11A0BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73725-11A0BLF
Amphenol Communications Solutions
USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.584 inch | |
Body Depth | 0.776 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |