There are no models available for this part yet.
Overview of 73725-1191BLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 73725-1191BLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y8873
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Product Range:73725 Seriesrohs Compliant: Yes |Amphenol Communications Solutions 73725-1191BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1675 |
|
$0.4050 | Buy Now | |
DISTI #
61AC3902
|
Newark | Usb Rohs Compliant: Yes |Amphenol Communications Solutions 73725-1191BLF RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $1.0500 | Buy Now | |
DISTI #
609-5977-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2906 In Stock |
|
$0.6543 / $1.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.5840 | Buy Now | ||
Onlinecomponents.com | Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle RoHS: Compliant |
1660 In Stock |
|
$0.5280 / $0.7900 | Buy Now | ||
DISTI #
C1S227402477324
|
Chip1Stop | USB connector RoHS: Compliant | 568 |
|
$0.9980 | Buy Now | |
DISTI #
C1S227402735006
|
Chip1Stop | USB connector | 280 |
|
$1.1200 / $1.1300 | Buy Now | |
Master Electronics | Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle RoHS: Compliant |
1660 In Stock |
|
$0.5280 / $0.7900 | Buy Now |
CAD Models for 73725-1191BLF by Amphenol Communications Solutions
Part Data Attributes for 73725-1191BLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
TUBE PACKAGING
|
Body Breadth
|
0.584 inch
|
Body Depth
|
0.776 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
USB2.0 A
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.146 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Related Parts for 73725-1191BLF
-
1-406541-6Telecom and Datacom Connectors
-
77311-146-02LFHeaders and Edge Type Connectors
-
CL32B102KJFNNNEFixed Capacitors
-
2-31890-1Terminals and Terminal Blocks
-
ESR03EZPJ120Fixed Resistors
-
XAL5050-822MECFixed Inductors
-
B240A-13-FRectifier Diodes
-
STD3NK80ZPower Field-Effect Transistors
-
TPS62135RGXRSwitching Regulator or Controllers