Part Details for 73708-56 by Molex
Overview of 73708-56 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73708-56
73708-56 CAD Models
73708-56 Part Data Attributes
|
73708-56
Molex
Buy Now
Datasheet
|
Compare Parts:
73708-56
Molex
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Category CO2 Kg | 3.89 | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 73708-56
This table gives cross-reference parts and alternative options found for 73708-56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73708-56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7338-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7338-59 |
7488-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7488-59 |
7458-M | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7458-M |
7488-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7488-P |
7438-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7438-45-56 |
8PCV-08-001 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 73708-56 vs 8PCV-08-001 |
7388-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7388-C |
7438-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7438-P |
8STV-08 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 73708-56 vs 8STV-08 |
7488-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 73708-56 vs 7488-V |