-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 4P NYLON CLEAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6419
|
Newark | Terminals 4W Fastin-Faston Tab Hsg 6, 35 |Amp Te Connectivity 737021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$0.7180 / $1.0300 | Buy Now |
DISTI #
A122475-ND
|
DigiKey | CONN MALE TAB HSG 0.25 4POS NAT Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2215 In Stock |
|
$0.5640 / $0.9900 | Buy Now |
DISTI #
737021
|
Avnet Americas | Conn Housing RCP 4 POS 7.2mm Faston ST Cable Mount Loose Piece - Bulk (Alt: 737021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.5092 / $0.5749 | Buy Now |
DISTI #
571-737021
|
Mouser Electronics | Terminals 4W FASTIN-FASTON TAB HSG 6, 35 RoHS: Compliant | 2164 |
|
$0.5050 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4840 | Buy Now |
DISTI #
AMP737021
|
Heilind Electronics | 4W FASTIN-FASTON TAB HSG 6,35 | Americas - 0 in Stock |
|
$0.5312 / $0.6129 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB HSG 4P NYLON CLEAR RoHS: Compliant |
280 Partner Stock |
|
$0.4648 / $0.7668 | Buy Now |
DISTI #
737021
|
TTI | Terminals 4W FASTIN-FASTON TAB HSG 6, 35 Min Qty: 3200 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$0.4380 / $0.5470 | Buy Now |
DISTI #
737021
|
Avnet Americas | Conn Housing RCP 4 POS 7.2mm Faston ST Cable Mount Loose Piece - Bulk (Alt: 737021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.5092 / $0.5749 | Buy Now |
DISTI #
AMP737021
|
Interstate Connecting Components | 4W FASTIN-FASTON TAB HSG 6,35 | 0 |
|
$0.5312 / $0.6129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
737021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737021
TE Connectivity
FF 250 TAB HSG 4P NYLON CLEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 63553-2; 62553-3; 60701-1; 60412-2; 60412-1 | |
Body Length | 1.28 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.79 mm | |
Total Number of Contacts | 4 |