-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0462
|
Newark | Contact, Socket, 10 Awg, 11 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 737015-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13724 |
|
$0.1930 / $0.3670 | Buy Now |
DISTI #
A114375-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
11474 In Stock |
|
$0.2231 / $0.4000 | Buy Now |
DISTI #
737015-3
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG RCP 22.7mm Tin Loose Piece - Bulk (Alt: 737015-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1977 | Buy Now |
DISTI #
571-737015-3
|
Mouser Electronics | Terminals POSITIVE LOCK RCPT MKI RoHS: Compliant | 12596 |
|
$0.1860 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.1756 | Buy Now |
DISTI #
AMP737015-3
|
Heilind Electronics | POSITIVE LOCK RECEP MKI | Americas - 0 in Stock |
|
$0.2195 / $0.2228 | Buy Now |
|
Onlinecomponents.com | PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR RoHS: Compliant |
8200 In Stock |
|
$0.1935 / $0.2388 | Buy Now |
|
Bristol Electronics | 743 |
|
RFQ | ||
DISTI #
737015-3
|
TTI | Terminals POSITIVE LOCK RCPT MKI Min Qty: 12000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1810 / $0.1850 | Buy Now |
DISTI #
737015-3
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG RCP 22.7mm Tin Loose Piece - Bulk (Alt: 737015-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
737015-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737015-3
TE Connectivity
PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.134 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 6.63 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 11 AWG |