737-706
Description: Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)

Overview of 737-706 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 737-706 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 29K3400
Newark Triple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 10 Mm, 3 X 6-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 737-706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4600
  • 50 $11.3000
  • 100 $10.3600
  • 250 $9.6200
  • 500 $8.9900
$8.9900 / $12.4600 Buy Now
DISTI # 2946-737-706-ND
DigiKey TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $10.6200
$10.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $7.3000
$7.3000 Buy Now
Onlinecomponents.com Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant 0
  • 5 $12.5400
  • 25 $11.9200
  • 50 $11.3200
  • 100 $10.7500
  • 250 $10.2200
  • 500 $9.7000
  • 1,000 $9.2200
$9.2200 / $12.5400 Buy Now

CAD Models for 737-706 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 737-706 by WAGO Innovative Connections

737-706
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
FRONT ENTRY
Fastening Method
SOLDER
Mounting Type
BOARD
Number of Decks
3
Number of Rows
3
Number of Ways
18
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 737-706
    WAGO Innovative Connections
    Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 737-706 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 737-706 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 737-706 would you like to use for your alert(s)?
  • Please alert me when 737-706 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 737-706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 737-706 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 737-706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 737-706.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 737-706 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: