Part Details for 737-553 by WAGO Innovative Connections
Overview of 737-553 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 737-553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-737-553-ND
|
DigiKey | TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$4.7400 / $6.7900 | Buy Now |
Part Details for 737-553
737-553 CAD Models
737-553 Part Data Attributes
|
737-553
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
737-553
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 9 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |