Part Details for 737-552 by WAGO Innovative Connections
Overview of 737-552 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 737-552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3373
|
Newark | Triple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 7.5 Mm, 3 X 2-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 737-552 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0600 | Buy Now |
DISTI #
2946-737-552-ND
|
DigiKey | TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$3.3700 / $4.8300 | Buy Now |
Part Details for 737-552
737-552 CAD Models
737-552 Part Data Attributes
|
737-552
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
737-552
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |