Part Details for 737-503 by WAGO Innovative Connections
Overview of 737-503 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 737-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3366
|
Newark | Triple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 7.5 Mm, 3 X 3-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 737-503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $7.1100 | Buy Now |
DISTI #
2946-737-503-ND
|
DigiKey | TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0900 | Buy Now |
|
Future Electronics | 9 POS 7.5mm Solder ST Thru-Hole 21A Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.9600 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
96 Partner Stock |
|
$4.8300 / $6.9200 | Buy Now |
DISTI #
66461999
|
Verical | Conn Terminal Block 9 POS 7.5mm Solder ST Thru-Hole 21A Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 96 |
|
$3.3800 | Buy Now |
|
Master Electronics | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
96 Partner Stock |
|
$4.8300 / $6.9200 | Buy Now |
Part Details for 737-503
737-503 CAD Models
737-503 Part Data Attributes
|
737-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
737-503
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 9 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |