-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3342
|
Newark | Triple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 5 Mm, 3 X 8-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 737-208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $14.6100 | Buy Now |
DISTI #
2946-737-208-ND
|
DigiKey | TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4500 | Buy Now |
|
Future Electronics | 24 Positions 5.00mm Triple Deck Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$12.2100 / $12.4900 | Buy Now |
|
Onlinecomponents.com | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$10.8100 / $14.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
737-208
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
737-208
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |