Part Details for 737-1Y-C1-M-110VAC by Song Chuan Precision Company
Overview of 737-1Y-C1-M-110VAC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for 737-1Y-C1-M-110VAC
737-1Y-C1-M-110VAC CAD Models
737-1Y-C1-M-110VAC Part Data Attributes
|
737-1Y-C1-M-110VAC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
737-1Y-C1-M-110VAC
Song Chuan Precision Company
Electromechanical Relay, SPST-NC-DB, Latched, 30A (Contact), 28VDC (Contact), AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.8 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(AC) | 93.5 V | |
Coil Release Voltage(AC) | 33 V | |
Coil Resistance | 1580 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38mm x 34.8mm x 47.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM Y | |
Relay Function | SPST-NC-DB | |
Release Time | 20 ms |