Part Details for 737-009-541-101 by EDAC Inc
Overview of 737-009-541-101 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 737-009-541-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ3991
|
Newark | Connector Rohs Compliant: Yes |Edac 737-009-541-101 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.9100 | Buy Now |
DISTI #
151-737-009-541-101-ND
|
DigiKey | CONN EDGE SGL FMALE 9POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6464 | Buy Now |
DISTI #
587-737-009-541-101
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$5.5400 / $7.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 9 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.2900 / $5.1800 | Buy Now |
Part Details for 737-009-541-101
737-009-541-101 CAD Models
737-009-541-101 Part Data Attributes
|
737-009-541-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
737-009-541-101
EDAC Inc
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.645 inch | |
Body Length | 1.714 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 737-009-541-101
This table gives cross-reference parts and alternative options found for 737-009-541-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 737-009-541-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-009-523-103 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-523-103 |
833-009-520-604 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-520-604 |
833-009-540-108 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-540-108 |
325-009-500-109 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .16, Green Insulator, | EDAC Inc | 737-009-541-101 vs 325-009-500-109 |
833-009-541-101 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-541-101 |
833-009-542-607 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-542-607 |
833-009-542-103 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-542-103 |
833-009-523-102 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-523-102 |
725-009-522-101 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, | EDAC Inc | 737-009-541-101 vs 725-009-522-101 |
833-009-544-102 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 737-009-541-101 vs 833-009-544-102 |